FRC1210JT30R0
SEI Stackpole Electronics Inc
Description: 0.5W, 30ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP

Overview of FRC1210JT30R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for FRC1210JT30R0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-FRC1210JT30R0CT-ND
DigiKey RES 30 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.6500
  • 5,000 $0.1318
$0.1318 / $0.6500 Buy Now
DISTI # FRC1210JT30R0
Avnet Americas FUSIBLE THICK FILM CHIP RESISTOR RES, FUSING, 1210, 30 OHM, 5%, 0.5W - Tape and Reel (Alt: FRC1210JT30R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-FRC1210JT30R0
Mouser Electronics Thick Film Resistors - SMD RES, FUSING, 1210, 30 ohm, 5%, 0.5W RoHS: Compliant 0
  • 5,000 $0.1260
  • 10,000 $0.1240
  • 25,000 $0.1200
$0.1200 / $0.1260 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 5,000 $0.1169
$0.1169 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 70 $0.3790
  • 100 $0.3600
  • 250 $0.2570
  • 500 $0.1800
  • 1,000 $0.1640
  • 2,500 $0.1340
  • 5,000 $0.1220
  • 10,000 $0.1180
$0.1180 / $0.3790 Buy Now
NAC RES, FUSING, 1210, 30 ohm, 5%, 0.5W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ

CAD Models for FRC1210JT30R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRC1210JT30R0 by SEI Stackpole Electronics Inc

FRC1210JT30R0
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Construction
Rectangular
Fusing Time
30 s
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
30 Ω
Resistor Type
FUSIBLE RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
600 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. FRC1210JT30R0
    SEI Stackpole Electronics Inc
    0.5W, 30ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRC1210JT30R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRC1210JT30R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of FRC1210JT30R0 would you like to use for your alert(s)?
  • Please alert me when FRC1210JT30R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRC1210JT30R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRC1210JT30R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRC1210JT30R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRC1210JT30R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRC1210JT30R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: