Part Details for FRC16C1J100JTP by Kamaya Inc
Overview of FRC16C1J100JTP by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRC16C1J100JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-FRC16C1J100JTPCT-ND
|
DigiKey | RES 10 OHM 5% 1/16W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12890 In Stock |
|
$0.0160 / $0.1000 | Buy Now |
Part Details for FRC16C1J100JTP
FRC16C1J100JTP CAD Models
FRC16C1J100JTP Part Data Attributes
|
FRC16C1J100JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FRC16C1J100JTP
Kamaya Inc
Fixed Resistor - Fusible, 0.063W, 10ohm, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | FUSING POWER: 1.89W | |
Construction | Chip | |
Fusing Time | 30 s | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1.79 V |