Part Details for FRC2512JT47R0 by SEI Stackpole Electronics Inc
Overview of FRC2512JT47R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FRC2512JT47R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-FRC2512JT47R0CT-ND
|
DigiKey | RES 47 OHM 5% 1W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4044 / $1.6300 | Buy Now |
DISTI #
FRC2512JT47R0
|
Avnet Americas | FUSIBLE THICK FILM CHIP RESISTOR RES, FUSING, 2512, 47 OHM, 5%, 1W - Tape and Reel (Alt: FRC2512JT47R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3584 / $0.3920 | Buy Now |
DISTI #
708-FRC2512JT47R0
|
Mouser Electronics | Thick Film Resistors - SMD RES, FUSING, 2512, 47 ohm, 5%, 1W RoHS: Compliant | 0 |
|
$0.3570 / $0.3840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3640 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3480 / $0.7280 | Buy Now | |
|
NAC | RES, FUSING, 2512, 47 ohm, 5%, 1W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for FRC2512JT47R0
FRC2512JT47R0 CAD Models
FRC2512JT47R0 Part Data Attributes:
|
FRC2512JT47R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FRC2512JT47R0
SEI Stackpole Electronics Inc
1W, 47ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
Fusing Time | 30 s | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |