Part Details for FRC5-A060-3TAS-FA by Fujikura America Inc
Overview of FRC5-A060-3TAS-FA by Fujikura America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA06002HEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right angle, Singlel row, SMT, 3.0mm pitch, 06 positions , 100u\\ Tin, SMT, 2 board locks, LCP, Black, TRAY | |
G846A060012SHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,1x6Pin,Matte Tin,NY9T,Color-White | |
10106268-4A06001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10LP 24S 4HP |
Price & Stock for FRC5-A060-3TAS-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $6.0700 | Buy Now |