Part Details for FRCIR00A-20-22P-F80-T12 by ITT Interconnect Solutions
Overview of FRCIR00A-20-22P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for FRCIR00A-20-22P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR00A-20-22P-F80-T12-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.1520 | Buy Now |
DISTI #
FRCIR00A-20-22P-F8
|
Avnet Americas | - Bulk (Alt: FRCIR00A-20-22P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$68.8375 / $151.6445 | Buy Now |
DISTI #
965-CIR0A2022PF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$116.9000 / $121.9000 | Order Now |
DISTI #
74507564
|
RS | Backshell, no other accessories | ITT Cannon FRCIR00A-20-22P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$136.6100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$105.4300 / $136.6200 | Buy Now | |
|
Master Electronics | 0 |
|
$105.4300 / $136.6200 | Buy Now |
Part Details for FRCIR00A-20-22P-F80-T12
FRCIR00A-20-22P-F80-T12 CAD Models
FRCIR00A-20-22P-F80-T12 Part Data Attributes
|
FRCIR00A-20-22P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR00A-20-22P-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 16,8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 20-22 |