Part Details for FRCIR00CFZ-24A-25SW-F80-T108-VO by ITT Interconnect Solutions
Overview of FRCIR00CFZ-24A-25SW-F80-T108-VO by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR00CFZ-24A-25SW-F80-T108-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR00CFZ-24A-25S
|
Avnet Americas | - Bulk (Alt: FRCIR00CFZ-24A-25S) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$86.9750 / $191.6045 | Buy Now |
DISTI #
965-FRCIRCFZ2425SWF
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$139.1100 / $145.3800 | Order Now |
Part Details for FRCIR00CFZ-24A-25SW-F80-T108-VO
FRCIR00CFZ-24A-25SW-F80-T108-VO CAD Models
FRCIR00CFZ-24A-25SW-F80-T108-VO Part Data Attributes
|
FRCIR00CFZ-24A-25SW-F80-T108-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR00CFZ-24A-25SW-F80-T108-VO
ITT Interconnect Solutions
MIL Series Connector, 25 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 25 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE, REAR THREAD | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATER PROOF | |
Polarization | W | |
Shell Finish | ZINC/COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Unique Insert Number | 24A-25 |