Part Details for FRCIR00F-16S-1P-F80-T12 by ITT Interconnect Solutions
Overview of FRCIR00F-16S-1P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for FRCIR00F-16S-1P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR00F-16S-1P-F8
|
Avnet Americas | - Bulk (Alt: FRCIR00F-16S-1P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$81.2750 / $179.0245 | Buy Now |
DISTI #
965-FRCIRF16S1PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$141.7000 / $152.4600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$124.4700 / $161.2800 | Buy Now | |
|
Master Electronics | 0 |
|
$124.4700 / $161.2800 | Buy Now |
Part Details for FRCIR00F-16S-1P-F80-T12
FRCIR00F-16S-1P-F80-T12 CAD Models
FRCIR00F-16S-1P-F80-T12 Part Data Attributes
|
FRCIR00F-16S-1P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR00F-16S-1P-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |