Part Details for FRCIR00RV-32-17P-F80 by ITT Interconnect Solutions
Overview of FRCIR00RV-32-17P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-474LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 17P Right Angle Receptacle, Solder To Board | |
51939-1019LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S 17P Right angle Header. | |
10046971-063LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 17P STB Vertical. |
Price & Stock for FRCIR00RV-32-17P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR00RV-32-17P-F80-ND
|
DigiKey | CONN RCPT MALE 4POS SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.9220 | Buy Now |
DISTI #
FRCIR00RV-32-17P-F
|
Avnet Americas | - Bulk (Alt: FRCIR00RV-32-17P-F) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$89.6750 / $197.5615 | Buy Now |
DISTI #
965-IR00RV3217PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$143.4300 / $149.9000 | Order Now |
DISTI #
74508164
|
RS | Backshell, without, provision, accessories, wire, sealing, grommet, compression, ring | ITT Cannon FRCIR00RV-32-17P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$177.9800 | RFQ |
DISTI #
ITTFRCIR00RV-32-17P-F80
|
Heilind Electronics | FRCIR00RV-32-17P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$124.2800 / $231.3800 | Buy Now | |
DISTI #
ITTFRCIR00RV-32-17P-F80
|
Interstate Connecting Components | FRCIR00RV-32-17P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$124.2800 / $231.3800 | Buy Now |
Part Details for FRCIR00RV-32-17P-F80
FRCIR00RV-32-17P-F80 CAD Models
FRCIR00RV-32-17P-F80 Part Data Attributes
|
FRCIR00RV-32-17P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR00RV-32-17P-F80
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 32-17 |