Part Details for FRCIR00RV-32-31S-F80-T108-V0 by ITT Interconnect Solutions
Overview of FRCIR00RV-32-31S-F80-T108-V0 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR00RV-32-31S-F80-T108-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W7616
|
Newark | Veam Cir, Vbn, Other |Itt Cannon FRCIR00RV-32-31S-F80-T108-V0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.5700 / $140.6700 | Buy Now |
Part Details for FRCIR00RV-32-31S-F80-T108-V0
FRCIR00RV-32-31S-F80-T108-V0 CAD Models
FRCIR00RV-32-31S-F80-T108-V0 Part Data Attributes
|
FRCIR00RV-32-31S-F80-T108-V0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR00RV-32-31S-F80-T108-V0
ITT Interconnect Solutions
Circular Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | ZINC/COBALT PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |