Part Details for FRCIR00RV-40-A60SZ-F80-T108-V0 by ITT Interconnect Solutions
Overview of FRCIR00RV-40-A60SZ-F80-T108-V0 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1085IM-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1080ISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Price & Stock for FRCIR00RV-40-A60SZ-F80-T108-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1290
|
Newark | Veam Cir, Vbn, Other |Itt Cannon FRCIR00RV-40-A60SZ-F80-T108-V0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.8300 / $142.0900 | Buy Now |
Part Details for FRCIR00RV-40-A60SZ-F80-T108-V0
FRCIR00RV-40-A60SZ-F80-T108-V0 CAD Models
FRCIR00RV-40-A60SZ-F80-T108-V0 Part Data Attributes
|
FRCIR00RV-40-A60SZ-F80-T108-V0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR00RV-40-A60SZ-F80-T108-V0
ITT Interconnect Solutions
MIL Series Connector, 60 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 60 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 280 | |
Other Description | FRONT PANEL MOUNT RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Z | |
Shell Finish | BLACK ZINC COBALT PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 | |
Unique Insert Number | 40A-60 |