Part Details for FRCIR020R-22-19S-F80 by ITT Interconnect Solutions
Overview of FRCIR020R-22-19S-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR020R-22-19S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR020R-22-19S-F80
|
Avnet Americas | - Bulk (Alt: FRCIR020R-22-19S-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$47.3500 / $104.3215 | Buy Now |
DISTI #
965-FRCIR2R2219S
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$78.0100 / $88.8400 | Order Now |
DISTI #
ITTFRCIR020R-22-19S-F80
|
Heilind Electronics | FRCIR020R-22-19S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$72.5300 / $93.9800 | Buy Now | |
DISTI #
FRCIR020R-22-19S-F80
|
Avnet Americas | - Bulk (Alt: FRCIR020R-22-19S-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$47.3500 / $104.3215 | Buy Now |
DISTI #
FRCIR020R-22-19S-F80
|
Avnet Americas | - Bulk (Alt: FRCIR020R-22-19S-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$47.3500 / $104.3215 | Buy Now |
|
Master Electronics | 0 |
|
$72.5300 / $93.9800 | Buy Now |
Part Details for FRCIR020R-22-19S-F80
FRCIR020R-22-19S-F80 CAD Models
FRCIR020R-22-19S-F80 Part Data Attributes
|
FRCIR020R-22-19S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR020R-22-19S-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Unique Insert Number | 22-19 |