Part Details for FRCIR020R-28-22P-F80 by ITT Interconnect Solutions
Overview of FRCIR020R-28-22P-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR020R-28-22P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR020R-28-22P-F80
|
Avnet Americas | - Bulk (Alt: FRCIR020R-28-22P-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.9375 / $103.3965 | Buy Now |
DISTI #
965-FRCIR2R2822P
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$77.3200 / $88.0500 | Order Now |
DISTI #
ITTFRCIR020R-28-22P-F80
|
Heilind Electronics | FRCIR020R-28-22P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$71.8900 / $93.1500 | Buy Now | |
DISTI #
FRCIR020R-28-22P-F80
|
Avnet Americas | - Bulk (Alt: FRCIR020R-28-22P-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.9375 / $103.3965 | Buy Now |
DISTI #
FRCIR020R-28-22P-F80
|
Avnet Americas | - Bulk (Alt: FRCIR020R-28-22P-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.9375 / $103.3965 | Buy Now |
DISTI #
ITTFRCIR020R-28-22P-F80
|
Interstate Connecting Components | FRCIR020R-28-22P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$71.8900 / $93.1500 | Buy Now |
Part Details for FRCIR020R-28-22P-F80
FRCIR020R-28-22P-F80 CAD Models
FRCIR020R-28-22P-F80 Part Data Attributes
|
FRCIR020R-28-22P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR020R-28-22P-F80
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 4,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE, REAR THREAD | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATER PROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 28-22 |
Alternate Parts for FRCIR020R-28-22P-F80
This table gives cross-reference parts and alternative options found for FRCIR020R-28-22P-F80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRCIR020R-28-22P-F80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRCIR020R-28-22PW-F80 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | FRCIR020R-28-22P-F80 vs FRCIR020R-28-22PW-F80 |
FRCIR03R-28-22PW-F80-T39-VO | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | FRCIR020R-28-22P-F80 vs FRCIR03R-28-22PW-F80-T39-VO |