Part Details for FRCIR020R-32A-13P-F80-T39-VO by ITT Interconnect Solutions
Overview of FRCIR020R-32A-13P-F80-T39-VO by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. |
Price & Stock for FRCIR020R-32A-13P-F80-T39-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR020R-32A-13P-
|
Avnet Americas | - Bulk (Alt: FRCIR020R-32A-13P-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3125 / $84.3970 | Buy Now |
DISTI #
965-FRCZZ2R3213PF
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$63.1100 / $78.3100 | Order Now |