Part Details for FRCIR02R-20-3P-F80-T39-VO by ITT Interconnect Solutions
Overview of FRCIR02R-20-3P-F80-T39-VO by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR02R-20-3P-F80-T39-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR02R-20-3P-F80
|
Avnet Americas | - Bulk (Alt: FRCIR02R-20-3P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6250 / $60.8650 | Buy Now |
DISTI #
965-FRCIR2R23PF
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$45.5100 / $56.4800 | Order Now |
DISTI #
74505833
|
RS | Connector, | ITT Cannon FRCIR02R-20-3P-F80-T39-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4300 / $57.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.4300 / $57.9200 | Buy Now |
Part Details for FRCIR02R-20-3P-F80-T39-VO
FRCIR02R-20-3P-F80-T39-VO CAD Models
FRCIR02R-20-3P-F80-T39-VO Part Data Attributes
|
FRCIR02R-20-3P-F80-T39-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR02R-20-3P-F80-T39-VO
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE, NO REAR THREAD | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATER PROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 20-3 |