There are no models available for this part yet.
Overview of FRCIR02RFS-18-19P-F80-T39-VO by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for FRCIR02RFS-18-19P-F80-T39-VO by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FRCIR02RFS-18-19P-
|
Avnet Americas | - Bulk (Alt: FRCIR02RFS-18-19P-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5750 / $87.1720 | Buy Now | |
DISTI #
965-FRCIR2RFS1819IM
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$65.1900 / $80.8900 | Order Now | |
DISTI #
74505834
|
RS | Connector, | ITT Cannon FRCIR02RFS-18-19P-F80-T39-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$78.5400 | RFQ |
CAD Models for FRCIR02RFS-18-19P-F80-T39-VO by ITT Interconnect Solutions
Part Data Attributes for FRCIR02RFS-18-19P-F80-T39-VO by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
10
|
Contact Sizes
|
16
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Other Description
|
FRONT PANEL MOUNT RECEPTACLE, NO REAR THREAD
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
RUBBER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WATER PROOF
|
Polarization
|
N
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
18-19
|
Alternate Parts for FRCIR02RFS-18-19P-F80-T39-VO
This table gives cross-reference parts and alternative options found for FRCIR02RFS-18-19P-F80-T39-VO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRCIR02RFS-18-19P-F80-T39-VO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIR03R-18-19P-F80-T39-VO | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | FRCIR02RFS-18-19P-F80-T39-VO vs CIR03R-18-19P-F80-T39-VO |
CIR01AF-18-19P-F80-VO | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | FRCIR02RFS-18-19P-F80-T39-VO vs CIR01AF-18-19P-F80-VO |
CIR020RFS-18-19P-F80-VO | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | FRCIR02RFS-18-19P-F80-T39-VO vs CIR020RFS-18-19P-F80-VO |
FRCIR030R-18-19P-F80-T29-VO | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | FRCIR02RFS-18-19P-F80-T39-VO vs FRCIR030R-18-19P-F80-T29-VO |
FRCIR020R-18-19P-F80-T39-VO | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | FRCIR02RFS-18-19P-F80-T39-VO vs FRCIR020R-18-19P-F80-T39-VO |
FRCIR030R-18-19PX-F80-T39-VO | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | FRCIR02RFS-18-19P-F80-T39-VO vs FRCIR030R-18-19PX-F80-T39-VO |
CIR020RFS-18-19PX-F80-VO | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | FRCIR02RFS-18-19P-F80-T39-VO vs CIR020RFS-18-19PX-F80-VO |
FRCIR02R-18-19PX-F80-VO | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | FRCIR02RFS-18-19P-F80-T39-VO vs FRCIR02R-18-19PX-F80-VO |
CIR030F-18-1PY-F80-VO | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | FRCIR02RFS-18-19P-F80-T39-VO vs CIR030F-18-1PY-F80-VO |
FRCIR03R-18-19PY-F80-T39-VO | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | FRCIR02RFS-18-19P-F80-T39-VO vs FRCIR03R-18-19PY-F80-T39-VO |