Part Details for FRCIR030-22-14P-F80-T103-VO by ITT Interconnect Solutions
Overview of FRCIR030-22-14P-F80-T103-VO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038T-103NLC | Coilcraft Inc | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038T-103NLB | Coilcraft Inc | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS7341T-103MLD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7341, CHIP, 7341 |
Price & Stock for FRCIR030-22-14P-F80-T103-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030-22-14P-F80-T103-VO-ND
|
DigiKey | CIR 19C 19#16 FR PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$50.4400 / $85.0200 | Buy Now |
DISTI #
695-22F80T103VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 19C 19#16 FR PIN RECP RoHS: Compliant | 0 |
|
$124.1700 / $145.5800 | Order Now |
DISTI #
56413339
|
Verical | FRCIR030-22-14P-F80-T103-VO Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$104.6953 | Buy Now |
DISTI #
FRCIR030-22-14P-F80-T103-VO
|
PEI Genesis | CIR 19C 19#16 FR PIN RECP Min Qty: 1 | 2 |
|
$76.7500 | Buy Now |