Part Details for FRCIR030-22-14P-F80-T12 by ITT Interconnect Solutions
Overview of FRCIR030-22-14P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR030-22-14P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1407
|
Newark | Veam Cir, Vbn, Other |Itt Cannon FRCIR030-22-14P-F80-T12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.1000 / $96.7100 | Buy Now |
DISTI #
FRCIR030-22-14P-F8
|
Avnet Americas | CIR 19C 1916 FR PIN RECP WALL - Bulk (Alt: FRCIR030-22-14P-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CIR302214PF80T12
|
Mouser Electronics | Standard Circular Connector CIR 19C 19#16 FR PIN RECP WALL RoHS: Compliant | 0 |
|
$102.2600 / $110.0300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$89.8300 / $116.4000 | Buy Now | |
DISTI #
FRCIR030-22-14P-F8
|
Avnet Americas | CIR 19C 1916 FR PIN RECP WALL - Bulk (Alt: FRCIR030-22-14P-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FRCIR030-22-14P-F8
|
Avnet Americas | CIR 19C 1916 FR PIN RECP WALL - Bulk (Alt: FRCIR030-22-14P-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$89.8300 / $116.4000 | Buy Now |
Part Details for FRCIR030-22-14P-F80-T12
FRCIR030-22-14P-F80-T12 CAD Models
FRCIR030-22-14P-F80-T12 Part Data Attributes:
|
FRCIR030-22-14P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030-22-14P-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |