Part Details for FRCIR030-28-16P-F80-T108 by ITT Interconnect Solutions
Overview of FRCIR030-28-16P-F80-T108 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR030-28-16P-F80-T108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030-28-16P-F80-T108-ND
|
DigiKey | CIR 20C 20#16 FR PIN RECP WALL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$60.7600 / $102.4300 | Buy Now |
DISTI #
FRCIR030-28-16P-F8
|
Avnet Americas | CIR 20C 2016 FR PIN RECP WALL - Bulk (Alt: FRCIR030-28-16P-F8) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6125 / $85.0630 | Buy Now |
DISTI #
965-CR302816PF80T108
|
Mouser Electronics | Standard Circular Connector CIR 20C 20#16 FR PIN RECP WALL RoHS: Compliant | 0 |
|
$63.6100 / $78.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.0800 / $80.9400 | Buy Now |
DISTI #
FRCIR030-28-16P-F8
|
Avnet Americas | CIR 20C 2016 FR PIN RECP WALL - Bulk (Alt: FRCIR030-28-16P-F8) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6125 / $85.0630 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.0800 / $80.9400 | Buy Now |
Part Details for FRCIR030-28-16P-F80-T108
FRCIR030-28-16P-F80-T108 CAD Models
FRCIR030-28-16P-F80-T108 Part Data Attributes:
|
FRCIR030-28-16P-F80-T108
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030-28-16P-F80-T108
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | ZINC COBALT PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |