Part Details for FRCIR030-28-21P-F80-T103 by ITT Interconnect Solutions
Overview of FRCIR030-28-21P-F80-T103 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR030-28-21P-F80-T103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030-28-21P-F80-T103-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$108.9400 / $183.6500 | Buy Now |
DISTI #
VEA FRCIR030-28-2
|
Avnet Americas | Connector Bayonet Coupling PIN 37 Position Crimp Straight Panel Mount 37 Terminal 1 Port - Bulk (Alt: VEA FRCIR030-28-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-1PF80T103
|
Mouser Electronics | Circular MIL Spec Connector CIR 37C 37#16 FR PIN RECP WALL RoHS: Compliant | 0 |
|
$248.5400 / $278.2100 | Order Now |