Part Details for FRCIR030-28-21P-F80-T12-13 by ITT Interconnect Solutions
Overview of FRCIR030-28-21P-F80-T12-13 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for FRCIR030-28-21P-F80-T12-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R3295
|
Newark | Veam Cir, Vbn, Other |Itt Cannon FRCIR030-28-21P-F80-T12-13 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.8600 / $166.7600 | Buy Now |
DISTI #
FRCIR030-28-21P-F8
|
Avnet Americas | CIR 37C 3716 (20-24) PIN REC - Bulk (Alt: FRCIR030-28-21P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$93.9875 / $207.0520 | Buy Now |
DISTI #
965-C302821PF80T1213
|
Mouser Electronics | Standard Circular Connector CIR 37C 37#16 (20-24) PIN REC | 0 |
|
$136.3700 / $139.8500 | Order Now |
DISTI #
74506964
|
RS | Connector, | ITT Cannon FRCIR030-28-21P-F80-T12-13 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$186.5300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$130.2500 / $242.4900 | Buy Now | |
DISTI #
FRCIR030-28-21P-F80-T12-13
|
PEI Genesis | CIR 37C 37#16 (20-24) PIN REC Min Qty: 1 | 10 |
|
$89.7300 / $107.6700 | Buy Now |
|
Master Electronics | 0 |
|
$130.2500 / $242.4900 | Buy Now |