Part Details for FRCIR030-28-21P-F80-T12 by ITT Interconnect Solutions
Overview of FRCIR030-28-21P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for FRCIR030-28-21P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1415
|
Newark | Veam Cir, Vbn, Other |Itt Cannon FRCIR030-28-21P-F80-T12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.0700 / $150.2000 | Buy Now |
DISTI #
FRCIR030-28-21P-F80-T12
|
Avnet Americas | Conn Bayonet Coupling PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: FRCIR030-28-21P-F80-T12) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$84.6500 / $186.4800 | Buy Now |
DISTI #
965-FRCIR302821PF80T
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$135.3900 / $141.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$117.3100 / $218.4000 | Buy Now | |
DISTI #
FRCIR030-28-21P-F80-T12
|
Avnet Americas | Conn Bayonet Coupling PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: FRCIR030-28-21P-F80-T12) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$84.6500 / $186.4800 | Buy Now |
DISTI #
FRCIR030-28-21P-F80-T12
|
Avnet Americas | Conn Bayonet Coupling PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: FRCIR030-28-21P-F80-T12) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$84.6500 / $186.4800 | Buy Now |
|
Master Electronics | 0 |
|
$117.3100 / $218.4000 | Buy Now |
Part Details for FRCIR030-28-21P-F80-T12
FRCIR030-28-21P-F80-T12 CAD Models
FRCIR030-28-21P-F80-T12 Part Data Attributes
|
FRCIR030-28-21P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030-28-21P-F80-T12
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 28-21 |