Part Details for FRCIR030-32-A25S-F80-T39-V0 by ITT Interconnect Solutions
Overview of FRCIR030-32-A25S-F80-T39-V0 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR030-32-A25S-F80-T39-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-3032A25SF80T39V0
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$37.1600 / $46.1200 | Order Now |
Part Details for FRCIR030-32-A25S-F80-T39-V0
FRCIR030-32-A25S-F80-T39-V0 CAD Models
FRCIR030-32-A25S-F80-T39-V0 Part Data Attributes
|
FRCIR030-32-A25S-F80-T39-V0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030-32-A25S-F80-T39-V0
ITT Interconnect Solutions
MIL Series Connector, 25 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 25 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | REAR MOUNT RECEPTACLE-SQUARE FLANGE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Unique Insert Number | 32A-25 |