Part Details for FRCIR030A-22-14P-T108 by ITT Interconnect Solutions
Overview of FRCIR030A-22-14P-T108 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR030A-22-14P-T108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030A-22-14P-T108-ND
|
DigiKey | CONN RCPT MALE 19P GOLD SLDR CUP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.2150 | Buy Now |
DISTI #
FRCIR030A-22-14P-T
|
Avnet Americas | - Bulk (Alt: FRCIR030A-22-14P-T) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.8750 / $134.1065 | Buy Now |
DISTI #
965-CIR030A2214PT108
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$106.1500 / $114.2100 | Order Now |
DISTI #
ITTFRCIR030A-22-14P-T108
|
Heilind Electronics | FRCIR030A-22-14P-T108 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.2400 / $120.8200 | Buy Now |
DISTI #
FRCIR030A-22-14P-T
|
Avnet Americas | - Bulk (Alt: FRCIR030A-22-14P-T) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.8750 / $134.1065 | Buy Now |
DISTI #
ITTFRCIR030A-22-14P-T108
|
Interstate Connecting Components | FRCIR030A-22-14P-T108 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$93.2400 / $120.8200 | Buy Now |
Part Details for FRCIR030A-22-14P-T108
FRCIR030A-22-14P-T108 CAD Models
FRCIR030A-22-14P-T108 Part Data Attributes:
|
FRCIR030A-22-14P-T108
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030A-22-14P-T108
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | REAR MOUNT RECEPTACLE-SQUARE FLANGE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | BLACK ZINC COBALT PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 22-14 |