Part Details for FRCIR030F-32-31P-F80-T104 by ITT Interconnect Solutions
Overview of FRCIR030F-32-31P-F80-T104 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1606T-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | |
MSS7341T-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7341, CHIP, 7341 | |
DO1605T-104 | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, SMD |
Price & Stock for FRCIR030F-32-31P-F80-T104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1436
|
Newark | Veam Cir, Vbn, Other |Itt Cannon FRCIR030F-32-31P-F80-T104 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.4900 / $206.6800 | Buy Now |
DISTI #
FRCIR030F-32-31P-F80-T104-ND
|
DigiKey | CONN RCPT MALE 31P SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.7350 | Buy Now |
DISTI #
FRCIR030F-32-31P-F
|
Avnet Americas | - Bulk (Alt: FRCIR030F-32-31P-F) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$116.4875 / $256.6135 | Buy Now |
DISTI #
965-C30F3231PF80T104
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$187.7200 / $194.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.4200 / $300.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$161.4200 / $300.5400 | Buy Now |
Part Details for FRCIR030F-32-31P-F80-T104
FRCIR030F-32-31P-F80-T104 CAD Models
FRCIR030F-32-31P-F80-T104 Part Data Attributes
|
FRCIR030F-32-31P-F80-T104
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030F-32-31P-F80-T104
ITT Interconnect Solutions
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 31,8 | |
Contact Sizes | 16,8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | REAR MOUNT RECEPTACLE-SQUARE FLANGE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | ZINC-COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Unique Insert Number | 32-31 |