Part Details for FRCIR030FP-18-19P-F80-T103 by ITT Interconnect Solutions
Overview of FRCIR030FP-18-19P-F80-T103 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038T-103NLC | Coilcraft Inc | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038T-103NLB | Coilcraft Inc | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS7341T-103MLD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7341, CHIP, 7341 |
Price & Stock for FRCIR030FP-18-19P-F80-T103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-P1819PF80T103
|
Mouser Electronics | Circular MIL Spec Connector CIR 10C 10#16 FR PIN RECP WALL RoHS: Compliant | 0 |
|
$115.3500 / $149.0700 | Order Now |
|
Onlinecomponents.com |
1 In Stock |
|
$0 | Buy Now | |
DISTI #
FRCIR030FP-18-19P-F80-T103
|
PEI Genesis | CIR 10C 10#16 FR PIN RECP WALL | 0 |
|
Buy Now |