Part Details for FRCIR030FP-28-21PY-F80-T39-V0 by ITT Interconnect Solutions
Overview of FRCIR030FP-28-21PY-F80-T39-V0 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR030FP-28-21PY-F80-T39-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1460
|
Newark | Veam Cir, Vbn, Other |Itt Cannon FRCIR030FP-28-21PY-F80-T39-V0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1800 / $70.1100 | Buy Now |
Part Details for FRCIR030FP-28-21PY-F80-T39-V0
FRCIR030FP-28-21PY-F80-T39-V0 CAD Models
FRCIR030FP-28-21PY-F80-T39-V0 Part Data Attributes
|
FRCIR030FP-28-21PY-F80-T39-V0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030FP-28-21PY-F80-T39-V0
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 250 | |
Other Description | REAR MOUNT RECEPTACLE-SQUARE FLANGE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Y | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 28-21 |