FRCIR030FP-32-22P-F80-T12
ITT Interconnect Solutions
Description: CIR 54C 54#16 FR PIN RECP

Overview of FRCIR030FP-32-22P-F80-T12 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10035388-400LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 22P STB Right Angle.
10035388-908LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 22P STB Right Angle.
10035388-400 Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 22P STB Right Angle.

Price & Stock for FRCIR030FP-32-22P-F80-T12 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # FRCIR030FP-32-22P-F80-T12-ND
DigiKey CONN RCPT MALE 54POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 9
In Stock
  • 1 $228.5600
  • 10 $190.4700
  • 25 $160.0000
  • 50 $150.9400
  • 100 $135.5900
$135.5900 / $228.5600 Buy Now
DISTI # 695-22PF80T12
Mouser Electronics Circular MIL Spec Connector CIR 54C 54#16 FR PIN RECP 0
  • 1 $346.2500
  • 10 $320.8300
  • 25 $309.3300
$309.3300 / $346.2500 Order Now
Verical Conn Circular M 54 POS Crimp ST Panel Mount 54 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 Americas - 9
  • 1 $326.5200
$326.5200 Buy Now
DISTI # FRCIR030FP-32-22P-F80-T12
PEI Genesis CIR 54C 54#16 FR PIN RECP Min Qty: 1 32
  • 1 $201.9000
  • 10 $168.2500
  • 25 $141.3300
$141.3300 / $201.9000 Buy Now

CAD Models for FRCIR030FP-32-22P-F80-T12 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRCIR030FP-32-22P-F80-T12 by ITT Interconnect Solutions

FRCIR030FP-32-22P-F80-T12
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
16
Contact Sizes
16
Coupling Type
BAYONET
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Shell Material
ALUMINUM ALLOY
Shell Size
32
Termination Type
CRIMP
Total Number of Contacts
54
Unique Insert Number
32-22
Want to compare parts?
  1. FRCIR030FP-32-22P-F80-T12
    ITT Interconnect Solutions
    CIR 54C 54#16 FR PIN RECP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRCIR030FP-32-22P-F80-T12 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRCIR030FP-32-22P-F80-T12 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of FRCIR030FP-32-22P-F80-T12 would you like to use for your alert(s)?
  • Please alert me when FRCIR030FP-32-22P-F80-T12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRCIR030FP-32-22P-F80-T12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRCIR030FP-32-22P-F80-T12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRCIR030FP-32-22P-F80-T12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRCIR030FP-32-22P-F80-T12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRCIR030FP-32-22P-F80-T12 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: