Part Details for FRCIR030FP-32-22PW-F80-T12 by ITT Interconnect Solutions
Overview of FRCIR030FP-32-22PW-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for FRCIR030FP-32-22PW-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030FP-32-22PW-F80-T12-ND
|
DigiKey | CONN RCPT MALE 54POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$126.8100 / $213.7600 | Buy Now |
DISTI #
695-22PWF80T12
|
Mouser Electronics | Circular MIL Spec Connector CIR 54C 54#16 FR PIN RECP | 0 |
|
$289.2900 / $323.8300 | Order Now |
Part Details for FRCIR030FP-32-22PW-F80-T12
FRCIR030FP-32-22PW-F80-T12 CAD Models
FRCIR030FP-32-22PW-F80-T12 Part Data Attributes
|
FRCIR030FP-32-22PW-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030FP-32-22PW-F80-T12
ITT Interconnect Solutions
CIR 54C 54#16 FR PIN RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 54 | |
Unique Insert Number | 32-22 |