There are no models available for this part yet.
Overview of FRCIR030FP-32A-55SF80T89-VO by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
CSD87351Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 32A 8-LSON-CLIP -55 to 150 |
Price & Stock for FRCIR030FP-32A-55SF80T89-VO by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-A55SF80T89VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 55C 55#16 SKT RECP RoHS: Compliant | 0 |
|
$113.7300 / $133.3300 | Order Now | |
DISTI #
77612089
|
Verical | Conn Circular F 55 POS Crimp ST Panel Mount 55 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$112.5638 | Buy Now |