Part Details for FRCIR030RV-20-3P-F80-T54 by ITT Interconnect Solutions
Overview of FRCIR030RV-20-3P-F80-T54 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR030RV-20-3P-F80-T54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030RV-20-3P-F80-T54
|
Avnet Americas | CANFRCIR030RV-20-3P-F80-T54 - Bulk (Alt: FRCIR030RV-20-3P-F80-T54) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$79.4750 / $175.0840 | Buy Now |
DISTI #
965-FRCIR3RV23PT54
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$138.5800 / $149.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.7300 / $157.7300 | Buy Now |
DISTI #
FRCIR030RV-20-3P-F80-T54
|
Avnet Americas | CANFRCIR030RV-20-3P-F80-T54 - Bulk (Alt: FRCIR030RV-20-3P-F80-T54) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$79.4750 / $175.0840 | Buy Now |
DISTI #
FRCIR030RV-20-3P-F80-T54
|
Avnet Americas | CANFRCIR030RV-20-3P-F80-T54 - Bulk (Alt: FRCIR030RV-20-3P-F80-T54) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$79.4750 / $175.0840 | Buy Now |
DISTI #
FRCIR030RV-20-3P-F80-T54
|
Avnet Abacus | CANFRCIR030RV-20-3P-F80-T54 (Alt: FRCIR030RV-20-3P-F80-T54) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 14 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$121.7300 / $157.7300 | Buy Now |
|
New Advantage Corporation | Connector with Bayonet Coupling RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11 |
|
$165.1600 / $177.4900 | Buy Now |
Part Details for FRCIR030RV-20-3P-F80-T54
FRCIR030RV-20-3P-F80-T54 CAD Models
FRCIR030RV-20-3P-F80-T54 Part Data Attributes
|
FRCIR030RV-20-3P-F80-T54
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030RV-20-3P-F80-T54
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | REAR MOUNT RECEPTACLE-SQUARE FLANGE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 20-3 |