Part Details for FRCIR030RV-40-56S-F80 by ITT Interconnect Solutions
Overview of FRCIR030RV-40-56S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10005600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
51940-549LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
10106131-9014001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 9HP 56S |
Price & Stock for FRCIR030RV-40-56S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR030RV-40-56S-F80-ND
|
DigiKey | CONN RCPT FMALE 85P SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$302.5690 | Buy Now |
DISTI #
FRCIR030RV-40-56S-
|
Avnet Americas | - Bulk (Alt: FRCIR030RV-40-56S-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$180.9875 / $398.7120 | Buy Now |
DISTI #
965-CIR030RV4056SF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$291.6700 / $302.5200 | Order Now |
DISTI #
74504055
|
RS | Backshell, without, provision, accessories, wire, sealing, grommet, compression, ring | ITT Cannon FRCIR030RV-40-56S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$359.2000 | RFQ |
DISTI #
ITTFRCIR030RV-40-56S-F80
|
Heilind Electronics | FRCIR030RV-40-56S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$250.8100 / $466.9600 | Buy Now | |
DISTI #
ITTFRCIR030RV-40-56S-F80
|
Interstate Connecting Components | FRCIR030RV-40-56S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$250.8100 / $466.9600 | Buy Now |
Part Details for FRCIR030RV-40-56S-F80
FRCIR030RV-40-56S-F80 CAD Models
FRCIR030RV-40-56S-F80 Part Data Attributes
|
FRCIR030RV-40-56S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR030RV-40-56S-F80
ITT Interconnect Solutions
MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 85 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | REAR MOUNT RECEPTACLE-SQUARE FLANGE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 40-56 |