There are no models available for this part yet.
Overview of FRCIR030RVFP-40A-38S-F80T118 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for FRCIR030RVFP-40A-38S-F80T118 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FRCIR030RVFP-40A-38S-F80T118-ND
|
DigiKey | CONN RCPT FMALE 38P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$238.7444 / $341.0600 | Buy Now | |
DISTI #
695-F80T118
|
Mouser Electronics | Circular MIL Spec Connector CIR 38C 38#12 FR SKT RECP WALL RoHS: Compliant | 0 |
|
$456.3500 / $492.5100 | Order Now | |
DISTI #
FRCIR030RVFP-40A-38S-F80T118
|
PEI Genesis | CIR 38C 38#12 FR SKT RECP WALL Min Qty: 1 | 27 |
|
$210.3500 / $300.5000 | Buy Now |