There are no models available for this part yet.
Overview of FRCIR030RVFP40A-35PX-T118-VO by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-180-1.5L | Coilcraft Inc | General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT | |
LT1180AISW#TRPBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT1182IS#TRPBF | Analog Devices | CCFL/LCD Contrast Sw Regs |
Price & Stock for FRCIR030RVFP40A-35PX-T118-VO by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FRCIR030RVFP40A-35PX-T118-VO-ND
|
DigiKey | CONN RCPT HSG MALE 35POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$147.7200 / $249.0100 | Buy Now | |
DISTI #
695-40A35PXT118VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 35C 3#12 FR PIN RECP WALL RoHS: Compliant | 0 |
|
$244.7300 / $293.6700 | Order Now | |
DISTI #
FRCIR030RVFP40A-35PX-T118-VO
|
PEI Genesis | CIR 35C 3#12 FR PIN RECP WALL Min Qty: 1 | 18 |
|
$180.0800 / $216.1000 | Buy Now |