Part Details for FRCIR06-16-10S-F80-T12 by ITT Interconnect Solutions
Overview of FRCIR06-16-10S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR06-16-10S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR06-16-10S-F80-T12-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$53.3900 / $90.0000 | Buy Now |
DISTI #
FRCIR06-16-10S-F80
|
Avnet Americas | CIR 3C 312 FR SKT PLUG - Bulk (Alt: FRCIR06-16-10S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4875 / $73.7780 | Buy Now |
DISTI #
965-FRCR61610SF80T12
|
Mouser Electronics | Standard Circular Connector CIR 3C 3#12 FR SKT PLUG | 0 |
|
$53.3800 / $78.0300 | Order Now |
DISTI #
ITTFRCIR06-16-10S-F80-T12
|
Heilind Electronics | FRCIR06-16-10S-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$35.6200 / $70.2000 | Buy Now | |
DISTI #
77612069
|
Verical | ConnCircular SKT 3 POSCrimp STCable Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$128.3900 / $130.2507 | Buy Now |
DISTI #
ITTFRCIR06-16-10S-F80-T12
|
Interstate Connecting Components | FRCIR06-16-10S-F80-T12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$35.6200 / $70.2000 | Buy Now |
Part Details for FRCIR06-16-10S-F80-T12
FRCIR06-16-10S-F80-T12 CAD Models
FRCIR06-16-10S-F80-T12 Part Data Attributes:
|
FRCIR06-16-10S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR06-16-10S-F80-T12
ITT Interconnect Solutions
CONN PLUG 3POS STRGHT SKT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 16-10 |