Part Details for FRCIR06AF-22-23S-F80-T98 by ITT Interconnect Solutions
Overview of FRCIR06AF-22-23S-F80-T98 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR06AF-22-23S-F80-T98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR06AF-22-23S-F80-T98-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.1870 | Buy Now |
DISTI #
FRCIR06AF-22-23S-F
|
Avnet Americas | - Bulk (Alt: FRCIR06AF-22-23S-F) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$73.1750 / $161.0795 | Buy Now |
DISTI #
965-CR6AF2223SF80T98
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$127.5000 / $137.1800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$111.9900 / $145.1200 | Buy Now | |
|
Master Electronics | 0 |
|
$111.9900 / $145.1200 | Buy Now |
Part Details for FRCIR06AF-22-23S-F80-T98
FRCIR06AF-22-23S-F80-T98 CAD Models
FRCIR06AF-22-23S-F80-T98 Part Data Attributes:
|
FRCIR06AF-22-23S-F80-T98
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR06AF-22-23S-F80-T98
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | ZINC-COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 22-23 |