Part Details for FRCIR06CF-24-A25S-F80-T39-V0 by ITT Interconnect Solutions
Overview of FRCIR06CF-24-A25S-F80-T39-V0 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6116SA25SOG | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, SOIC31/Tube | |
7201LA25SO8 | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7202LA25SOI | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Price & Stock for FRCIR06CF-24-A25S-F80-T39-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-6CF24A25SF80T39V
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$97.9700 / $102.0100 | Order Now |
DISTI #
000630990
|
Avnet Abacus | Conn Bayonet Coupling F 25 POS Crimp ST Cable Mount 25 Terminal 1 Port (Alt: 000630990) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FRCIR06CF-24-A25S-F80-T39-V0
FRCIR06CF-24-A25S-F80-T39-V0 CAD Models
FRCIR06CF-24-A25S-F80-T39-V0 Part Data Attributes
|
FRCIR06CF-24-A25S-F80-T39-V0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR06CF-24-A25S-F80-T39-V0
ITT Interconnect Solutions
MIL Series Connector, 25 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |