Part Details for FRCIR06R-14S-6S-F80-T12 by ITT Interconnect Solutions
Overview of FRCIR06R-14S-6S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for FRCIR06R-14S-6S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R3411
|
Newark | Veam Cir, Vbn, Other |Itt Cannon FRCIR06R-14S-6S-F80-T12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1600 / $103.5000 | Buy Now |
DISTI #
FRCIR06R-14S-6S-F8
|
Avnet Americas | CIR 6C 616S FR SKT PLUG - Bulk (Alt: FRCIR06R-14S-6S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$70.0875 / $154.4010 | Buy Now |
DISTI #
965-FRCIR6R14S6SF80T
|
Mouser Electronics | Standard Circular Connector CIR 6C 6#16S FR SKT PLUG | 0 |
|
$111.8600 / $114.7300 | Order Now |
DISTI #
74507353
|
RS | Backshell includes wire sealing grommet and compression ring | ITT Cannon FRCIR06R-14S-6S-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$139.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$107.3500 / $139.1000 | Buy Now | |
|
Master Electronics | 0 |
|
$107.3500 / $139.1000 | Buy Now |
Part Details for FRCIR06R-14S-6S-F80-T12
FRCIR06R-14S-6S-F80-T12 CAD Models
FRCIR06R-14S-6S-F80-T12 Part Data Attributes:
|
FRCIR06R-14S-6S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR06R-14S-6S-F80-T12
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 14S-6 |