Part Details for FRCIR06R-14S-6S-F80-VO by ITT Interconnect Solutions
Overview of FRCIR06R-14S-6S-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR06R-14S-6S-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR06R-14S-6S-F8
|
Avnet Americas | CIR 6C 616S FR SKT PLUG - Bulk (Alt: FRCIR06R-14S-6S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$59.5250 / $131.1280 | Buy Now |
DISTI #
965-FRCIR6R14S699
|
Mouser Electronics | Standard Circular Connector CIR 6C 6#16S FR SKT PLUG RoHS: Not Compliant | 0 |
|
$103.7900 / $111.6700 | Order Now |
DISTI #
ITTFRCIR06R-14S-6S-F80-VO
|
Heilind Electronics | FRCIR06R-14S-6S-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$91.1700 / $118.1300 | Buy Now | |
DISTI #
ITTFRCIR06R-14S-6S-F80-VO
|
Interstate Connecting Components | FRCIR06R-14S-6S-F80-VO | 0 |
|
Buy Now | |
DISTI #
FRCIR06R-14S-6S-F80-VO
|
PEI Genesis | CIR 6C 6#16S FR SKT PLUG Min Qty: 1 | 15 |
|
$58.8600 / $70.6300 | Buy Now |
|
Master Electronics | 0 |
|
$91.1700 / $118.1300 | Buy Now |
Part Details for FRCIR06R-14S-6S-F80-VO
FRCIR06R-14S-6S-F80-VO CAD Models
FRCIR06R-14S-6S-F80-VO Part Data Attributes
|
FRCIR06R-14S-6S-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR06R-14S-6S-F80-VO
ITT Interconnect Solutions
CIR 6C 6#16S FR SKT PLUG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 14S-6 |