Part Details for FRCIR06R-36-5S-F80 by ITT Interconnect Solutions
Overview of FRCIR06R-36-5S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR06R-36-5S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR06R-36-5S-F80
|
Avnet Americas | - Bulk (Alt: FRCIR06R-36-5S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$153.2875 / $337.6620 | Buy Now |
DISTI #
FRCIR06R-36-5S-F80
|
Avnet Americas | - Bulk (Alt: FRCIR06R-36-5S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$90.4125 / $199.1710 | Buy Now |
DISTI #
965-FR6R365SF80
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 1 |
|
$247.0100 / $276.5000 | Buy Now |
DISTI #
ITTFRCIR06R-36-5S-F80
|
Heilind Electronics | FRCIR06R-36-5S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Straight Plug Connector | 0 |
|
$212.4100 / $395.4600 | Buy Now |
DISTI #
ITTFRCIR06R-36-5S-F80
|
Interstate Connecting Components | FRCIR06R-36-5S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | Straight Plug Connector | 0 |
|
$212.4100 / $395.4600 | Buy Now |
Part Details for FRCIR06R-36-5S-F80
FRCIR06R-36-5S-F80 CAD Models
FRCIR06R-36-5S-F80 Part Data Attributes
|
FRCIR06R-36-5S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR06R-36-5S-F80
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 36-5 |