Part Details for FRCIR08R-20-15S-F80-VO by ITT Interconnect Solutions
Overview of FRCIR08R-20-15S-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR08R-20-15S-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR08R-20-15S-F8
|
Avnet Americas | CIR 7C 712 FR SKT PLUG - Bulk (Alt: FRCIR08R-20-15S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$74.3875 / $163.8730 | Buy Now |
DISTI #
VEA FRCIR08R-20-1
|
Avnet Americas | CIR 7C 712 FR SKT PLUG - Bulk (Alt: VEA FRCIR08R-20-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-FRCIR8R215SF
|
Mouser Electronics | Standard Circular Connector CIR 7C 7#12 FR SKT PLUG RoHS: Not Compliant | 0 |
|
$129.7100 / $139.5600 | Order Now |
DISTI #
74504995
|
RS | Connector, | ITT Cannon FRCIR08R-20-15S-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$147.6300 | RFQ |
DISTI #
ITTFRCIR08R-20-15S-F80-VO
|
Heilind Electronics | FRCIR08R-20-15S-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$113.9400 / $147.6300 | Buy Now | |
DISTI #
ITTFRCIR08R-20-15S-F80-VO
|
Interstate Connecting Components | FRCIR08R-20-15S-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$113.9400 / $147.6300 | Buy Now |
Part Details for FRCIR08R-20-15S-F80-VO
FRCIR08R-20-15S-F80-VO CAD Models
FRCIR08R-20-15S-F80-VO Part Data Attributes
|
FRCIR08R-20-15S-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR08R-20-15S-F80-VO
ITT Interconnect Solutions
CIR 7C 7#12 FR SKT PLUG
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMETED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |