There are no models available for this part yet.
Overview of FRCIRG06-40-A35S-F80-V0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7201LA35SO8 | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
6168LA35SO | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
7202LA35SO | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Price & Stock for FRCIRG06-40-A35S-F80-V0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$104.3700 / $135.2300 | Buy Now | |||
Master Electronics | 0 |
|
$104.3700 / $135.2300 | Buy Now |