Part Details for FRCIRG08SBGG-18-1S-F80-T53 by ITT Interconnect Solutions
Overview of FRCIRG08SBGG-18-1S-F80-T53 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIRG08SBGG-18-1S-F80-T53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIRG08SBGG-18-1S
|
Avnet Americas | - Bulk (Alt: FRCIRG08SBGG-18-1S) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$174.8000 / $385.0590 | Buy Now |
DISTI #
965-FR8SBGG181ST53
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$281.6800 / $292.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$242.2200 / $450.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$242.2200 / $450.9700 | Buy Now |
Part Details for FRCIRG08SBGG-18-1S-F80-T53
FRCIRG08SBGG-18-1S-F80-T53 CAD Models
FRCIRG08SBGG-18-1S-F80-T53 Part Data Attributes
|
FRCIRG08SBGG-18-1S-F80-T53
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIRG08SBGG-18-1S-F80-T53
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |