Part Details for FRCM44U1012 by Hammond Manufacturing
Overview of FRCM44U1012 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCM44U1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5913
|
Newark | 44U 10W 12D Finger Cable Mgr Rohs Compliant: Yes |Hammond FRCM44U1012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$664.8900 / $689.4800 | Buy Now |
DISTI #
164-FRCM44U1012-ND
|
DigiKey | 44U 10W 12D FINGER CABLE MGR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$656.4000 | Buy Now |
DISTI #
546-FRCM44U1012
|
Mouser Electronics | Racks & Rack Cabinet Accessories 44U 10W 12D FINGER CABLE MGR RoHS: Compliant | 0 |
|
$656.3900 | Order Now |
DISTI #
72075693
|
RS | 44U 10Wx12D Finger Cable Mgr | Hammond Manufacturing FRCM44U1012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$813.1300 | RFQ |
|
Onlinecomponents.com | Cable Accessories Vertical Finger Steel Black Powder | 68 Factory Stock |
|
$607.1200 / $623.0900 | Buy Now |
|
Powell Electronics | rack - vertical cable mana Min Qty: 1 | 46 |
|
$591.9400 / $676.5000 | Buy Now |
|
Master Electronics | Cable Accessories Vertical Finger Steel Black Powder | 68 Factory Stock |
|
$607.1200 / $623.0900 | Buy Now |