Part Details for FRD-00514 by GC Electronics
Overview of FRD-00514 by GC Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH65T14DPQ-A0#T0 | Renesas Electronics Corporation | IGBT 650V 50A TO-247A Built-In FRD | |
RJH65T04BDPM-A0#T2 | Renesas Electronics Corporation | IGBT 650V 30A TO-3PFP Built-In FRD | |
RJQ6008BDPM-00#T0 | Renesas Electronics Corporation | IGBT 600V 6A TO-3PFM-5 Built-In FRD |
Price & Stock for FRD-00514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Reducer White Box RoHS: Compliant | 0 |
|
$15.1500 / $21.2600 | Buy Now |