Part Details for FRD12014 by Cynergy3 Components
Overview of FRD12014 by Cynergy3 Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRD12014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5073
|
Newark | Relay, Reed, Spst-No, 20V, 1A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:Frd12000 Series, Relay Mounting:Through Hole, Coil Resistance:340Ohm, Switching Current Max:1A, Switching Voltage Max:20V Rohs Compliant: Yes |Sensata/cynergy3 FRD12014 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 2 |
|
$58.5408 | Buy Now | |
DISTI #
1841727
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$48.1583 | Buy Now |
DISTI #
1841727
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Each | 0 |
|
$45.8733 / $54.0755 | Buy Now |
Part Details for FRD12014
FRD12014 CAD Models
FRD12014 Part Data Attributes:
|
FRD12014
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
FRD12014
Cynergy3 Components
Dry Reed Relay, SPST, Latched, 0.035A (Coil), 12VDC (Coil), 420mW (Coil), 1A (Contact), 20VDC (Contact), 30MHz, DC Input, DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 20 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 51 mm | |
Coil Current(DC)-Max | 0.035 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 420 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 340 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3 ms | |
Operating Frequency-Max | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 51mm x 20mm x 20mm | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |