Part Details for FRD32061 by Cynergy3 Components
Overview of FRD32061 by Cynergy3 Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FRD32061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001055579
|
Sager | Reed Relays | 0 |
|
Buy Now |
Part Details for FRD32061
FRD32061 CAD Models
FRD32061 Part Data Attributes
|
FRD32061
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
FRD32061
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 0.056A (Coil), 24VDC (Coil), 1344mW (Coil), 1A (Contact), 20VDC (Contact), 30MHz, DC Input, DC Output, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 25 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 42 mm | |
Coil Current(DC)-Max | 0.056 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 1344 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 430 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Frequency-Max | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 42mm x 25mm x 35mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Termination Type | SCREW |