Part Details for FRH4512X4BL by Panduit Corp
Overview of FRH4512X4BL by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRH4512X4BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H9484
|
Newark | Fitting, Horizontal 45O Angle, 12" X 4" Rohs Compliant: Yes |Panduit FRH4512X4BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Attaches to 12x4 channel and/or fitting to create a 45° horizontal turn from a straight horizontal run. Accepts optional split cover FRH45SC12BL. RoHS: Compliant | 0 |
|
$228.9400 / $253.6700 | Buy Now |
DISTI #
000000000001151973
|
Sager | Wire Ducting & Raceways HORIZ. 45 ANGLE BASE | 0 |
|
Buy Now |
Part Details for FRH4512X4BL
FRH4512X4BL CAD Models
FRH4512X4BL Part Data Attributes
|
FRH4512X4BL
Panduit Corp
Buy Now
|
Compare Parts:
FRH4512X4BL
Panduit Corp
|
Samacsys Manufacturer | Panduit |