Part Details for FRH45SC4BL by Panduit Corp
Overview of FRH45SC4BL by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRH45SC4BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H9482
|
Newark | Split Cover, Horizontal 45O, 4" X 4" (10 Rohs Compliant: Yes |Panduit FRH45SC4BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Optional split cover for the horizontal 45° angle fitting FRH454X4BL. Snap-on feature allows cover to be installed and removed with no tools required. Creates radiused 3/4" (19 mm) opening for easy access to add or remove cables. RoHS: Compliant | 0 |
|
$81.7300 / $95.3300 | Buy Now |
DISTI #
000000000001151985
|
Sager | Wire Ducting & Raceways HORIZONTAL 45 COVER | 0 |
|
Buy Now |
Part Details for FRH45SC4BL
FRH45SC4BL CAD Models
FRH45SC4BL Part Data Attributes:
|
FRH45SC4BL
Panduit Corp
Buy Now
|
Compare Parts:
FRH45SC4BL
Panduit Corp
|
Samacsys Manufacturer | Panduit |