FRITS3103Y28-15SWB1F6GA29
Glenair Inc
Description: MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of FRITS3103Y28-15SWB1F6GA29 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for FRITS3103Y28-15SWB1F6GA29 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 631-3Y2815SWB1F6GA29
Mouser Electronics Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN 0
  • 1 $1,417.6900
  • 2 $1,274.8200
  • 5 $1,091.6600
  • 10 $622.7600
$622.7600 / $1,417.6900 Order Now

CAD Models for FRITS3103Y28-15SWB1F6GA29 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRITS3103Y28-15SWB1F6GA29 by Glenair Inc

FRITS3103Y28-15SWB1F6GA29
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Shell Size
28
Termination Type
SOLDER
Total Number of Contacts
35
Want to compare parts?
  1. FRITS3103Y28-15SWB1F6GA29
    Glenair Inc
    MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRITS3103Y28-15SWB1F6GA29 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRITS3103Y28-15SWB1F6GA29 by Glenair Inc

Select Manufacturer
Which Manufacturer of FRITS3103Y28-15SWB1F6GA29 would you like to use for your alert(s)?
  • Please alert me when FRITS3103Y28-15SWB1F6GA29 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRITS3103Y28-15SWB1F6GA29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRITS3103Y28-15SWB1F6GA29 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRITS3103Y28-15SWB1F6GA29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRITS3103Y28-15SWB1F6GA29.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRITS3103Y28-15SWB1F6GA29 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: