Part Details for FRITS3103Y28-15SXB1F6GA29 by Glenair Inc
Overview of FRITS3103Y28-15SXB1F6GA29 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRITS3103Y28-15SXB1F6GA29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK6233
|
Newark | Frits3103Y28-15Sxb1F6Ga29 |Glenair FRITS3103Y28-15SXB1F6GA29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$370.8600 / $1,435.2300 | Buy Now |
DISTI #
631-TS3815SXB1F6GA29
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN | 0 |
|
$622.7600 | Order Now |
Part Details for FRITS3103Y28-15SXB1F6GA29
FRITS3103Y28-15SXB1F6GA29 CAD Models
FRITS3103Y28-15SXB1F6GA29 Part Data Attributes
|
FRITS3103Y28-15SXB1F6GA29
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
FRITS3103Y28-15SXB1F6GA29
Glenair Inc
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, HALOGEN FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FIRE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |